Phoenix Contact MSTBC-MT Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 3500 units)*

$3,447.50

(exc. GST)

$3,794.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3500 +$0.985$3,447.50

*price indicative

RS Stock No.:
284-1460
Mfr. Part No.:
3190658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

MSTBC Connector

Current

12A

Series

MSTBC-MT

Contact Plating

Tin Plated

Minimum Wire Size AWG

16AWG

Contact Material

Tin

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Length

4.1mm

COO (Country of Origin):
CZ
The Phoenix Contact module female contact is inserted into the MSTBC connector shell after the conductor has been clamped.

Contact surface material tin

Nominal current 12 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy