Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

$75.36

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$75.36$1.507

*price indicative

RS Stock No.:
535-440
Mfr. Part No.:
3240054
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Connector

Contact Plating

Tin Plated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH

Length

20mm

COO (Country of Origin):
CN
The Phoenix Contact Connector, designed for robust electrical connections, offers exceptional reliability and ease of use. As part of the innovative C SCFI series, it features an 'Easy Entry' system, ensuring swift and reliable conductor insertion. With halogen free construction, this product meets modern environmental standards while maintaining high performance levels. Its dimensions are finely crafted to accommodate a variety of cable sizes, making it versatile in various applications. The slip on sleeve is designed to ensure a secure fit, providing peace of mind in demanding industrial environments.

Hard soldered crimping zone maximises pull out forces and reliability

Constructed from durable brass for long lasting performance

Electrogalvanized coating offers superior corrosion resistance

Meets EU RoHS requirements which ensuring compliance with strict environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy