Phoenix Contact ST Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 3300 units)*

$3,934.62

(exc. GST)

$4,328.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,934.62$1.192

*price indicative

RS Stock No.:
638-422
Mfr. Part No.:
3190632
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Wires

Series

ST

Current

10A

Contact Plating

Tin Plated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

VDE

COO (Country of Origin):
CZ
The Phoenix Contact Crimp Contact is specifically designed for seamless integration with PCC or HCC plug housings, accommodating conductors ranging from 1.5 mm² to 2.5 mm². With its innovative ribbon design, it ensures reliable connectivity for various applications within industrial environments. Engineered for optimal performance, this connector stands out due to its metal construction and adherence to stringent EN VDE standards, reinforcing its capability in demanding scenarios.

Compatible with specific PCB connectors enhancing system versatility

Meets EU RoHS compliance standards reflecting a commitment to environmental safety

Designed for ease of installation reducing time spent on assembly tasks

Offers a compact design facilitating ease of use even in space restricted environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy