Wurth Elektronik WR-MPC5 Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 618-677
- Mfr. Part No.:
- 65730513722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7.65 | $1.53 | - |
| 5 - 9 | $7.03 | $1.406 | 8% |
| 10 + | $6.22 | $1.244 | 18% |
*price indicative
- RS Stock No.:
- 618-677
- Mfr. Part No.:
- 65730513722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | WR-MPC5 Series Connectors | |
| Series | WR-MPC5 | |
| Current | 26A | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With WR-MPC5 Series Connectors | ||
Series WR-MPC5 | ||
Current 26A | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 5.7mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 12 AWG Max
- Wurth Elektronik 657305137 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
