Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 609-979
- Mfr. Part No.:
- 3240157
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$44.78
(exc. GST)
$49.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.78 | $0.448 |
*price indicative
- RS Stock No.:
- 609-979
- Mfr. Part No.:
- 3240157
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | DIN 46247 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals DIN 46247 | ||
Length 16mm | ||
- COO (Country of Origin):
- BE
The Phoenix Contact Slip on sleeve connector is designed for seamless connectivity and robust performance in versatile applications. Engineered with precision, it incorporates a non insulated design that accommodates wire sizes from 1.5 to 2.5 mm² with dimensions of 4.8 x 0.5 mm. The connector's brass body features a tin plated coating, ensuring durability while promoting excellent electrical conductivity. Ideal for use in industrial and automation sectors, the connector adheres to stringent quality standards, making it a reliable choice for enhancing circuit integrity.
Halogen free components promote environmental safety
Designed for ambient operating temperatures up to 110 °C
Perfect for various industrial applications requiring reliable connections
User friendly installation process reduces downtime during setup
Compatible with a range of accessories for versatile usage
Provides a secure connection that meets industry performance expectations
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 16 AWG Max
