Phoenix Contact Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 100 units)*

$53.94

(exc. GST)

$59.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.94$0.539

*price indicative

RS Stock No.:
607-278
Mfr. Part No.:
3240162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Connector

Minimum Wire Size AWG

16AWG

Contact Plating

Tin Plated

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Maximum Operating Temperature

110°C

Length

20mm

Standards/Approvals

DIN 46248

COO (Country of Origin):
CZ
The Phoenix Contact Connector is a highly versatile flat connector designed to meet diverse industrial connectivity requirements. Manufactured to stringent standards, it features a non insulated design ideal for a range of applications, facilitating excellent electrical performance for wire sizes ranging from 1.5 to 2.5 mm². The 6.3 x 0.8 dimensions ensure compatibility with various setups, promoting ease of integration. This connector combines reliability with durability, thanks to its tin plated brass construction that provides resilience against environmental factors. With a focus on user convenience, the unit comes in packing units of 100 pieces, allowing for efficient inventory management while ensuring you have ample connectors on hand for projects.

Flat connector design streamlines installation in tight spaces

Manufactured according to DIN 46248 for assured quality

Silver coated for enhanced conductivity and performance

Minimum order quantity ensures you have enough units for larger projects

Customs tariff number aids in easy importation processes

EU RoHS compliant reinforcing commitment to environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy