Phoenix Contact ST-06KS0 Series Female Crimp Contact, 29 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 567-379
- Mfr. Part No.:
- 1242314
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$285.25
(exc. GST)
$313.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $285.25 | $2.853 |
*price indicative
- RS Stock No.:
- 567-379
- Mfr. Part No.:
- 1242314
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | ST-06KS0 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 29AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series ST-06KS0 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 29AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for efficient and reliable connections in various electrical applications. Its precise construction, featuring a turned socket and a contact diameter of 0.6 mm, ensures optimal performance. This product is engineered to accommodate a crimp range between 0.06 mm² and 0.34 mm², making it suitable for a variety of conductor cross sections. Fulfilling stringent RoHS II requirements, this item is lead free, supporting environmentally responsible practices. With a robust design that promises high tensile strength, it is well suited for vibration and temperature resistance applications, ensuring durability and longevity in demanding environments.
Compatible with a diverse range of conductor sizes for flexible applications
Nickel plated with gold coating ensures optimal conductivity
Designed for ease of production monitoring and assembly tasks
Offers 100 insertion and withdrawal cycles for extended usability
Meets stringent environmental compliance standards which ensuring safety
Related links
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Phoenix Contact SF-6CS2000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SF-6CP2000 Series Male Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS030 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KP030 Series Male Crimp Contact 20 AWG Max
