Phoenix Contact ST Series Male Crimp Contact, 29 AWG Min Crimp, 17 AWG Max

Subtotal (1 pack of 100 units)*

$167.77

(exc. GST)

$184.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$167.77$1.678

*price indicative

RS Stock No.:
607-295
Mfr. Part No.:
1243215
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Series

ST

Contact Plating

Nickel Plated

Minimum Wire Size AWG

29AWG

Maximum Wire Size AWG

17AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed to provide a reliable and efficient solution for your connection needs. With a contact diameter of 1 mm and a versatile crimp range, it is ideal for a variety of electrical applications. The product's turning precision ensures high quality performance, while its lead free compliance with RoHS II standards guarantees environmental responsibility without sacrificing reliability. Perfectly suited for both industrial and commercial use, this crimp contact promotes high tensile strength and low contact resistance.

Supports high tensile strength for dependable connections

Facilitates easy production monitoring during assembly

Nickel plated surface improves corrosion resistance

Gold coating provides superior electrical conductivity

Designed for quick reliable crimp connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy