Phoenix Contact Female Crimp Contact, 29 AWG Min Crimp, 17 AWG Max

Subtotal (1 pack of 100 units)*

$148.17

(exc. GST)

$162.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$148.17$1.482

*price indicative

RS Stock No.:
609-264
Mfr. Part No.:
1243216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Wires

Contact Plating

Nickel Plated

Minimum Wire Size AWG

29AWG

Maximum Wire Size AWG

17AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

No hazardous substances above the limits, lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %), Fulfills EU RoHS substance requirements

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is expertly designed for enhanced reliability in electrical connections, making it an ideal choice for professionals in various industries. This exceptional connector features a turned design that ensures consistent performance, with a contact diameter of 1 mm tailored for precision crimping. Built with attention to detail, it accommodates a crimp range from 0.06 mm² to 1 mm², adapting to a variety of wire gauges effortlessly. Engineered to meet rigorous standards, this lead free product complies with RoHS II regulations, providing peace of mind for sustainable operations.

Socket connection type allows for straightforward assembly

Nickel plated surfaces promote superior corrosion resistance

Optimised for minimal contact resistance to maximise efficiency

Compatible with a range of crimping tools for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy