Phoenix Contact ST-06KP030 Series Male Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 638-673
- Mfr. Part No.:
- 1607579
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$264.52
(exc. GST)
$290.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $264.52 | $2.645 |
*price indicative
- RS Stock No.:
- 638-673
- Mfr. Part No.:
- 1607579
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | ST-06KP030 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Nickel Plated | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series ST-06KP030 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Nickel Plated | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for reliable and efficient electrical connections, providing exceptional performance in various applications. Engineered with precision, it ensures secure attachment and optimal conductivity, contributing to consistent operation in intricate systems. The pin type connection method guarantees a robust assembly, perfect for environments where vibration and temperature variations are prevalent. Crafted from high quality materials, it features a nickel plated contact surface with a gold coating, enhancing durability and resistance to corrosion.
Compatibility with various conductor cross sections simplifies inventory management
Packaged in units of 100 for convenience and efficiency in larger projects
Manufactured to meet RoHS compliance for environmentally friendly use
Optimised for high insertion/withdrawal cycles which ensuring long term reliability
Fitted with a versatile connection method accommodating diverse applications
Related links
- Phoenix Contact ST-06KS030 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact Female Crimp Contact 20 AWG Max
- Phoenix Contact SB-10KS002 Series Female Crimp Contact 20 AWG Max
- Molex Ditto Hermaphroditic Series Male/Female Crimp Contact 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Molex 3480 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact Female Crimp Contact 22 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
