Phoenix Contact ST-06KS030 Series Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 610-115
- Mfr. Part No.:
- 1607582
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$282.28
(exc. GST)
$310.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $282.28 | $2.823 |
*price indicative
- RS Stock No.:
- 610-115
- Mfr. Part No.:
- 1607582
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | ST-06KS030 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Nickel Plated | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series ST-06KS030 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Nickel Plated | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact represents a high quality connection solution for various industrial applications. Engineered for superior performance, this socket type component features a precise contact diameter of 0.6 mm, ensuring excellent conductivity and reliability. Designed with versatility in mind, it accommodates a crimp range of 0.34 mm² to 0.5 mm², making it suitable for use across a broad spectrum of connectors. In compliance with RoHS II regulations, this product is a responsible choice for environmentally conscious projects while maintaining exceptional strength and durability.
Ensures easy monitoring during production operations
Fulfils stringent EU RoHS compliance requirements
Provides a versatile solution suitable for various applications
Durable construction that withstands harsh conditions
Comes with a packing unit of 100 pieces for optimal supply management
Related links
- Phoenix Contact ST-06KP030 Series Male Crimp Contact 20 AWG Max
- Phoenix Contact SB-10KS002 Series Female Crimp Contact 20 AWG Max
- Molex 3480 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact Female Crimp Contact 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Molex Ditto Hermaphroditic Series Male/Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KS0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
