Phoenix Contact SF-6CS2000 Series Female Crimp Contact, 29 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 610-106
- Mfr. Part No.:
- 1605562
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$258.15
(exc. GST)
$283.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $258.15 | $2.582 |
*price indicative
- RS Stock No.:
- 610-106
- Mfr. Part No.:
- 1605562
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SF-6CS2000 | |
| Minimum Wire Size AWG | 29AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SF-6CS2000 | ||
Minimum Wire Size AWG 29AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for single contact connections, ensuring both reliability and high performance in various applications. Designed with precision, it boasts a contact diameter of 1 mm and accommodates a crimp range suitable for conductor cross sections from 0.06 mm² to 0.25 mm². The crimp contact's nickel plated surface, enhanced with a gold coating, guarantees excellent conductivity while effectively resisting environmental factors. Its robust construction is ideal for automation and control cabinet applications, providing the stability and endurance required in demanding industrial settings.
Crimping connection ensures a secure temperature resistant joint for demanding environments
High tensile strength enhances reliability and performance in critical applications
Low contact resistance promotes efficient electrical performance reducing energy loss
Designed for easy monitoring during production processes streamlining operations
Complies with international standards which ensuring environmental safety and reliability
Related links
- Phoenix Contact SF-6CP2000 Series Male Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Phoenix Contact SF-10KS010 Series Female Crimp Contact 17 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
