Wurth Elektronik 657305137 Series Female Crimp Contact, 14 AWG Min Cable, 16 AWG Max
- RS Stock No.:
- 197-962
- Distrelec Article No.:
- 304-37-692
- Mfr. Part No.:
- 65730513722DEC
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-962
- Distrelec Article No.:
- 304-37-692
- Mfr. Part No.:
- 65730513722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Cable | |
| Current | 26A | |
| Series | 657305137 | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.64mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Cable | ||
Current 26A | ||
Series 657305137 | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Length 18.64mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Crimp Terminal is designed for high performance electrical connections, with a 26 A current rating and a 600 V AC working voltage. It has a 2200 V AC withstand voltage and a low contact resistance of 2 mΩ, ensuring reliable conductivity. This terminal operates within a wide temperature range of 40°C to +105°C, making it suitable for demanding industrial and electronic applications.
25 Mating cycles
RoHS compliant
Copper alloy pin material
Tin over nickel plating
Related links
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
