Phoenix Contact ICC-MT Series Male Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 284-1456
- Mfr. Part No.:
- 3190593
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
$2,028.00
(exc. GST)
$2,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 + | $0.507 | $2,028.00 |
*price indicative
- RS Stock No.:
- 284-1456
- Mfr. Part No.:
- 3190593
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | ICC Connector | |
| Current | 12A | |
| Series | ICC-MT | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Tin | |
| Termination Type | Crimp | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With ICC Connector | ||
Current 12A | ||
Series ICC-MT | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Tin | ||
Termination Type Crimp | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact designed as a module male contact, plays a crucial role in the ICC connector assembly. This component is inserted into the ICC connector shell following the crimping of the conductor.
RoHS compliant
Related links
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 18 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
