SKF, 127 mm OD, 60mm Bore, 64 mm Length Solid Bore Coupler
- RS Stock No.:
- 268-9867
- Mfr. Part No.:
- PHE L225HUB
- Brand:
- SKF
Subtotal (1 unit)*
$219.44
(exc. GST)
$241.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.44 |
*price indicative
- RS Stock No.:
- 268-9867
- Mfr. Part No.:
- PHE L225HUB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | L225 | |
| Bore Diameter | 60mm | |
| Product Type | Coupler | |
| Outside Diameter | 127mm | |
| Length | 64mm | |
| Material | Cast Iron | |
| Bore Type | Solid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size L225 | ||
Bore Diameter 60mm | ||
Product Type Coupler | ||
Outside Diameter 127mm | ||
Length 64mm | ||
Material Cast Iron | ||
Bore Type Solid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, it is available with a snap wrap element, allowing element replacement in situ. This make it the most popular coupling in the world. It consists of 2 hub and 1 insert.
Cost-effective
General purpose for standard power application
Virtually maintenance-free
Accommodate moderate shock loads and small vibration
Related links
- SKF 55 mm Bore, 54 mm Length Solid Bore Coupler
- SKF 28 mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 64 mm Bore Steel Coupler 40
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 25 mm Bore, 51 mm Length Pilot Bore Bore Coupler
- SKF 35 mm Bore, 89 mm Length Pilot Bore Bore Coupler
- SKF 72 mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 10 mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
