SKF, 245 mm OD, 64mm Bore Steel Coupler 40

Subtotal (1 unit)*

$2,032.61

(exc. GST)

$2,235.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,032.61

*price indicative

RS Stock No.:
268-9825
Mfr. Part No.:
PHE 40GCCOVER
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

40

Product Type

Coupler

Bore Diameter

64mm

Outside Diameter

245mm

Maximum Speed

3600rpm

Torque Rating

30609Nm

Material

Steel

Series

40GC

Bore Type

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF gear coupling is heavy duty coupling with incredible design flexibility, making an economical choice for many application. it has very high-torque rating, along with unparalleled bore capacity, give this coupling a great advantage over other types of couplings. A complete gear coupling consist of 2 hub, 2 cover and 1 assembly kit.

Designed for low speed and high torque

Accommodate parallel and angular misalignment

Accommodate axial movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy