SKF, 16 mm OD, 10mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2036
- Mfr. Part No.:
- PHE L035HUB
- Brand:
- SKF
Subtotal (1 unit)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.79 |
*price indicative
- RS Stock No.:
- 231-2036
- Mfr. Part No.:
- PHE L035HUB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 10mm | |
| Product Type | Coupler | |
| Outside Diameter | 16mm | |
| Length | 20.6mm | |
| Maximum Speed | 31000rpm | |
| Material | Cast Iron | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 10mm | ||
Product Type Coupler | ||
Outside Diameter 16mm | ||
Length 20.6mm | ||
Maximum Speed 31000rpm | ||
Material Cast Iron | ||
Series PHE | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
SKF Coupler, 20.6mm Length, 10mm Bore - PHE L035HUB
This coupler from SKF is a high-quality product designed for various applications. With a bore size of 10mm and an outside diameter of 16mm, this coupler offers good performance and reliability.
Features & Benefits
• Jaw coupling design for secure fastening
• Compact size with a length of 20.6mm
• Easy to install and use
• Durable construction for long-lasting performance
Applications
• Ideal for connecting shafts in machinery
• Suitable for use in small-scale electronic devices
• Suitable for precision instruments and tools
• Can be used in automotive • Great for industrial automation systems
Can it be used in heavy-duty environments?
Yes, this coupler from SKF is designed to withstand high-traffic conditions with reliable performance.
Is it easy to install?
Yes, the compact size and jaw coupling design make it easy to install this coupler in various applications.
Will it fit shafts with a 10mm bore?
Yes, this coupler is specifically designed for shafts with a 10mm bore size.
Can it be used in precision instruments?
Yes, this coupler is suitable for precision instruments thanks to its durable construction and reliability.
Is it suitable for industrial automation systems?
Yes, the coupler is suitable for use in industrial automation systems due to its high-quality design and performance.
Related links
- SKF 15 mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 25 mm Bore, 51 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 72 mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 35 mm Bore, 89 mm Length Pilot Bore Bore Coupler
- SKF 28 mm Bore, 64 mm Length Pilot Bore Bore Coupler
