SKF, 115 mm OD, 55mm Bore, 54 mm Length Solid Bore Coupler

Subtotal (1 unit)*

$173.69

(exc. GST)

$191.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.69

*price indicative

RS Stock No.:
268-9862
Mfr. Part No.:
PHE L190HUB
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Coupler

Bore Diameter

55mm

Size

L190

Outside Diameter

115mm

Length

54mm

Material

Cast Iron

Standards/Approvals

No

Bore Type

Solid

COO (Country of Origin):
CN
The SKF jaw coupling provide a cost-effective solution for standard power application, cushioning moderate shock load and dampening low vibration level. Virtually maintenance-free and easy to install, it is available with a snap wrap element, allowing element replacement in situ. This make it the most popular coupling in the world. It consists of 2 hub and 1 insert.

Cost-effective

General purpose for standard power application

Virtually maintenance-free

Accommodate moderate shock loads and small vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy