SKF, 44.5 mm OD, 24mm Bore, 54 mm Length Pilot Bore Bore Coupler
- RS Stock No.:
- 231-2042
- Mfr. Part No.:
- PHE L075HUB
- Brand:
- SKF
Subtotal (1 unit)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.43 |
*price indicative
- RS Stock No.:
- 231-2042
- Mfr. Part No.:
- PHE L075HUB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 24mm | |
| Product Type | Coupler | |
| Outside Diameter | 44.5mm | |
| Length | 54mm | |
| Maximum Speed | 11000rpm | |
| Material | Cast Iron | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 24mm | ||
Product Type Coupler | ||
Outside Diameter 44.5mm | ||
Length 54mm | ||
Maximum Speed 11000rpm | ||
Material Cast Iron | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF Coupler, Jaw Coupling Type, Hub Piece, 24mm Bore Diameter, 44.5mm OD - PHE L075HUB
Achieve a secure link between machine shafts using this coupler from SKF. As part of a coupling set, this hub is designed to be connected to the end of the shaft. It houses the coupling insert, which enables the transmission of torque from one rotating shaft to another. The pre-cut groove in the hub's body lets you fit in the jaws of the insert to create a complete assembly. This unit accommodates some degree of misalignment, making it a safe option for use in challenging operations.
Features & Benefits
• Maintenance-free and fast to assemble for convenience
• Compact length of 24mm takes up little space in your setup
• Withstands moderate shock loads and small vibrations to deliver reliable performance
• Tough cast-iron body resists wear
• Bore size of 24mm to fit medium-sized shafts
Applications
• Medical equipment
• Assembly plants
• Automotive industry
• Aviation engineering
Can I replace this coupler with another after mounting?
Yes. It's easy to swap out as it comes with a snap wrap element that lets you replace it with another piece while it's seated.
Related links
- SKF 24 mm Bore, 54 mm Length Pilot Bore Bore Coupler
- SKF 55 mm Bore, 54 mm Length Solid Bore Coupler
- SKF 28 mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 10 mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 15 mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 72 mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 25 mm Bore, 51 mm Length Pilot Bore Bore Coupler
