Ruland, 1.625 in OD 16 mm, 2.5 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-470
- Mfr. Part No.:
- ROCMD41-16-12-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$373.84
(exc. GST)
$411.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.84 |
*price indicative
- RS Stock No.:
- 801-470
- Mfr. Part No.:
- ROCMD41-16-12-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 43.227 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Bore Size A | 16mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 43.227 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Bore Size A 16mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers precision and reliability, featuring 16mm x 12mm bores and robust construction tailored for optimal torque transmission in various industrial applications.
Machined from high-quality 7075 aluminium for reduced weight and low inertia
Designed with two sets of three spiral cuts for enhanced misalignment capabilities
Features a reference mark on the outer diameter to easily identify the larger bore
Meets DIN 912 12.9 standards for maximum torque capacity and reliability in performance
Includes all metric hardware, ensuring compatibility with international standards
- RS Stock No. 0801609
- Mfr. Part No. ROCMD41-16-15-AN
Each
$373.84
- RS Stock No. 0801177
- Mfr. Part No. ROCMD41-16-16-AN
Each
$373.84
- RS Stock No. 0801467
- Mfr. Part No. ROCMD41-12-12-AN
Each
$373.84
- RS Stock No. 0801181
- Mfr. Part No. ROCMD41-18-16-AN
Each
$373.84
Related links
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling








