Ruland, 1.625 in OD 14 mm, 2.5 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$373.84

(exc. GST)

$411.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.84

*price indicative

RS Stock No.:
801-468
Mfr. Part No.:
ROCMD41-14-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.625in

Length

2.5in

Maximum Speed

6000rpm

Torque Rating

11.3nm

Moment of Inertia

43.546 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.27mm

Misalignment - Axial

510μm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precise torque transmission in various applications. Its unique construction allows for greater misalignment capabilities while maintaining robust performance standards.

Machined from a single piece of 7075 aluminium for lightweight durability

Features two sets of spiral cuts for enhanced flexibility and misalignment accommodation

Maximum torque capabilities exceed DIN 912 12.9 standards

Offers a reference mark on the outer diameter for easy identification of the larger bore

Designed for high performance with dynamic torque ratings up to 5.65 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy