Ruland, 1.625 in OD 12 mm, 2.5 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$373.84

(exc. GST)

$411.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.84

*price indicative

RS Stock No.:
801-467
Mfr. Part No.:
ROCMD41-12-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.625in

Length

2.5in

Maximum Speed

6000rpm

Torque Rating

11.3nm

Moment of Inertia

43.810 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bore Size A

12mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling offers precise torque transmission, providing exceptional misalignment compensation with its unique design, suited for demanding applications where reliability is paramount.

Machined from a single piece of 7075 aluminium for strength and light weight

Features two sets of three spiral cuts enhancing misalignment accommodation

Constructed to exceed DIN 912 12.9 standards for maximum torque capabilities

Offers a maximum speed rating of 6,000 RPM

Includes a reference mark for easy identification of the larger bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy