Ruland, 1.625 in OD 18 mm, 2.5 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-179
- Mfr. Part No.:
- ROCMD41-18-12-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$373.84
(exc. GST)
$411.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.84 |
*price indicative
- RS Stock No.:
- 801-179
- Mfr. Part No.:
- ROCMD41-18-12-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 42.496 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Bore Size A | 18mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 42.496 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Bore Size A 18mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling excels in accommodating misalignments with its robust design, perfect for precision motion transmission applications. Constructed from aluminium, it ensures lightweight performance while maintaining durability under demanding conditions.
Machined from 7075 aluminium for enhanced strength and low inertia
Utilises two sets of three spiral cuts for improved misalignment tolerance
Features a reference mark for easy identification of the larger bore
Market-leading torque capabilities exceeding DIN 912 12.9 standards
Manufactured under strict controls in a US facility, ensuring quality
- RS Stock No. 0801618
- Mfr. Part No. ROCMD41-18-15-AN
Each
$373.84
- RS Stock No. 0801181
- Mfr. Part No. ROCMD41-18-16-AN
Each
$373.84
- RS Stock No. 0800997
- Mfr. Part No. ROCMD41-19-18-AN
Each
$373.84
- RS Stock No. 0801182
- Mfr. Part No. ROCMD41-18-18-AN
Each
$373.84
Related links
- Ruland 2.5 in Length 18 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 17 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling








