Ruland, 0.984 in OD 7 mm, 0.945 in Length 0.25 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-704
Mfr. Part No.:
MIS25-7MM-1/4"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.401 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

0.25in

Bore Size A

7mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precision applications, offering exceptional misalignment capability. Constructed from high-quality aluminium, it ensures robust performance without backlash, Ideal for demanding environments.

Manufactured from 7075 aluminium for lightweight and low inertia

Zero-backlash design provides high positioning accuracy

Dynamic torque ratings of 1.70 Nm non-reversing and 0.85 Nm reversing

Angular misalignment capability of 5.0° enhances versatility

Seating torque of 1.76 Nm ensures a secure fit

Compact dimensions with a 0.984 inch outer diameter fit within smaller envelopes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy