Ruland, 1.969 in OD 16 mm, 2.126 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-438
Mfr. Part No.:
MIC50-16-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.703 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

15mm

Bore Size A

16mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precise torque transmission and enhanced misalignment capabilities, featuring a robust aluminium construction for optimal performance in mechanical applications.

Machined from 7075 aluminium for lightweight durability

Offers zero-backlash performance for high positioning accuracy

Designed for maximum torque capabilities exceeding DIN 912 12.9 standards

Supports angular misalignment up to 5.0° and parallel misalignment of 0.25mm

Dynamic torque ratings of 5.65 Nm (reversing) and 11.30 Nm (non-reversing)

Temperature range supported from -40°F to 225°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy