Ruland, 1.969 in OD 16 mm, 2.126 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-221
Mfr. Part No.:
MIS50-16-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.627 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

15mm

Bore Size A

16mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed to accommodate significant misalignment while providing zero-backlash performance for enhanced positioning accuracy in various applications.

Constructed from Durable 7075 aluminium for lightweight properties and reduced inertia

Designed with a single continuous spiral cut for superior misalignment capabilities

Features purely metric dimensions and tolerances to ensure compatibility with standard hardware

Dynamic torque ratings of up to 11.30 Nm ensure reliable performance in diverse environments

Manufactured under strict controls, complying with RoHS3, REACH, and Conflict Minerals standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy