Ruland, 1.969 in OD 16 mm, 2.126 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-436
Mfr. Part No.:
MIC50-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.755 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

16mm

Bore Size B

14mm

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precision in high-performance applications, featuring robust construction with superior misalignment capabilities, ensuring zero backlash and optimal positioning accuracy in demanding environments.

Constructed from 7075 aluminium for lightweight and low inertia

Features a 1.969 in (50.0 mm) outer diameter and a length of 2.126 in (54.0 mm)

Zero-backlash design enhances positioning accuracy and repeatability

Dynamic torque ratings of 11.30 Nm non-reversing and 5.65 Nm reversing

Maximum angular misalignment of 5.0° and parallel misalignment of 0.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy