Ruland, 1.969 in OD 20 mm, 2.126 in Length 15 mm Beam Coupling
- RS Stock No.:
- 801-161
- Mfr. Part No.:
- MIC50-20-15-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$348.85
(exc. GST)
$383.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.85 |
*price indicative
- RS Stock No.:
- 801-161
- Mfr. Part No.:
- MIC50-20-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 82.776 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Material | Aluminium | |
| Bore Size A | 20mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 82.776 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Material Aluminium | ||
Bore Size A 20mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides exceptional misalignment capabilities and zero-backlash performance for high-precision applications, featuring a robust design and lightweight material for superior functionality.
Machined from 7075 aluminium, ensuring lightweight and low inertia
Offers high misalignment capabilities due to its single beam design
Zero-backlash configuration suitable for high positioning accuracy
Dynamic torque capabilities of 5.65 Nm reversing and 11.30 Nm non-reversing
Manufactured with a metric outer diameter and length dimensions
Related links
- Ruland 2.126 in Length 20 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
