Ruland, 1.969 in OD 16 mm, 2.126 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-439
Mfr. Part No.:
MIC50-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.639 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

16mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a single beam design that provides superior alignment capabilities. Engineered for applications requiring precise positioning, it features a Compact structure and robust construction.

Machined from a single piece of 7075 aluminium for enhanced durability

Zero-backlash performance ensures high accuracy in positioning tasks

Suitable for maximum speeds of up to 6,000 RPM

Dynamic torque ratings of 5.65 Nm (reversing) and 11.30 Nm (non-reversing) support various operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy