Ruland, 1.969 in OD 19 mm, 2.126 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-154
Mfr. Part No.:
MIC50-19-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.066 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Material

Aluminium

Bore Size B

15mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for precise torque transmission, featuring a unique spiral cut that enhances misalignment capabilities while maintaining zero backlash for high-accuracy positioning in demanding applications.

Manufactured from lightweight 7075 aluminium for low inertia

Offers higher misalignment capabilities than traditional couplings

Features a purely metric design with dimensions fitting industry standards

Machined from a single piece of material, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy