Ruland, 1.969 in OD 14 mm, 2.126 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-433
Mfr. Part No.:
MIC50-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

84.005 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

14mm

Bore Size B

14mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling provides exceptional performance in connecting drive shafts. Designed for high precision, it excels in applications requiring accurate positioning and misalignment capabilities.

Constructed from lightweight 7075 aluminium for better performance and low inertia

Zero-backlash design ensures high positioning accuracy and improved functionality

Capable of handling dynamic and static torque ratings, ensuring reliability under various conditions

Machined from a single piece of material to enhance durability and misalignment capabilities

Compliant with RoHS3, REACH, and Conflict Minerals regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy