Ruland, 1.969 in OD 17 mm, 2.126 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-144
Mfr. Part No.:
MIC50-17-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.522 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

14mm

Bore Size A

17mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a single beam coupling designed for high positioning accuracy in precision applications, featuring a robust construction that minimises backlash and offers improved misalignment capabilities.

Machined from a single piece of 7075 aluminium for reduced weight and inertia

Zero-backlash design ensures high positioning accuracy, Ideal for encoders

Dynamic torque ratings of 5.65 Nm (reversing) and 11.30 Nm (non-reversing) enhance operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy