Ruland, 1.969 in OD 18 mm, 2.126 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-148
Mfr. Part No.:
MIC50-18-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.228 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

18mm

Bore Size B

14mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling designed for precise torque transfer and high positioning accuracy, suitable for applications requiring minimal backlash and enhanced misalignment capabilities.

Constructed from lightweight 7075 aluminium to lower inertia

Zero-backlash design Ideal for high-accuracy applications

Features a purely metric design for Compact integration

Meets DIN 912 12.9 standards for maximum torque capabilities

Capable of 6,000 RPM with full bearing support

Dynamic torque ratings up to 11.30 Nm ensure robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy