Ruland, 1.25 in OD 16 mm, 2 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-300
Mfr. Part No.:
ROCMD32-16-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.635 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

1.02mm

Style

Clamp

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Bore Size B

13mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a six beam design with bores measuring 16mm and 13mm, tailored for providing superior torque transmission and accommodating misalignment in motion applications.

Machined from a single piece of 7075 aluminium for lightweight durability

Features dual sets of three spiral cuts for enhanced misalignment capabilities

Adheres to DIN 912 12.9 standards, ensuring high torque performance

Operating temperature range from -40°C to 107°C for diverse environments

Compatible with metric hardware and includes a reference mark for bore identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy