Ruland, 1.25 in OD 15 mm, 2 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-292
Mfr. Part No.:
ROCMD32-15-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.684 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Bore Size A

15mm

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a six beam design Ideal for connecting shafts with misalignment capabilities. Engineered for robust performance, it provides a reliable link between rotating components in various applications.

Manufactured from 7075 aluminium, ensuring lightweight characteristics and low inertia

Features two sets of three spiral cuts, allowing for greater misalignment tolerance

Capable of handling static torque up to 4.29 Nm, enhancing application flexibility

Rated for maximum speeds of 6,000 RPM, supporting high-performance environments

Meets RoHS3, REACH, and Conflict Minerals compliance, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy