Ruland, 1.25 in OD 14 mm, 2 in Length 13 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-286
Mfr. Part No.:
ROCMD32-14-13-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.884 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

1.02mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size A

14mm

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling provides precise torque transmission while accommodating misalignment. Constructed from lightweight aluminium, it is designed to ensure efficient performance in various mechanical applications.

Bores of 14mm and 13mm enhance compatibility with diverse shaft sizes

Dynamic torque capabilities optimize performance in rotating applications

Constructed from 7075 aluminium for improved strength and reduced inertia

Manufactured following stringent quality controls for reliability and precision

Maximum speed rating of 6,000 RPM ensures adaptability to high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy