Ruland, 1.25 in OD 16 mm, 2 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-305
Mfr. Part No.:
ROCMD32-16-9-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.705 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Bore Size B

9mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling designed for optimal torque transmission and misalignment tolerance. It features a robust construction, making it suitable for various engineering applications.

Constructed from a single piece of 7075 aluminium for low inertia and lightweight

Maximises torque capabilities with hardware compliant to DIN 912 12.9 standards

Increases misalignment capacity due to additional space between beams

Features a reference mark for easy identification of larger bores

Manufactured under strict controls in a facility compliant with RoHS3 and REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy