Ruland, 1.25 in OD 16 mm, 2 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-303
Mfr. Part No.:
ROCMD32-16-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.515 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

1.02mm

Style

Clamp

Misalignment - Axial

510μm

Bore Size A

16mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

16mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling designed for optimal performance in high-precision applications, featuring a robust construction that accommodates significant misalignment while maintaining high torque capabilities.

Machined from a single piece of material for enhanced durability

Offers two sets of three spiral cuts for increased misalignment tolerance

Constructed from 7075 aluminium, ensuring lightweight and low inertia

Meets stringent standards for maximum torque capabilities

Features a reference mark for easy identification of bore sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy