Ruland, 1.25 in OD 16 mm, 2 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-299
Mfr. Part No.:
ROCMD32-16-12-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

11.660 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

16mm

Bore Size B

12mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a six beam design engineered to connect shafts with differing diameters and deliver reliable torque transmission, suitable for various industrial applications.

Manufactured from 7075 aluminium for low weight and low inertia

Designed with two sets of three spiral cuts for enhanced misalignment capabilities

Maximises torque with hardware that exceeds stringent standards

Features a reference mark on the outer diameter for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy