Ruland, 2 in OD 25 mm, 3 in Length 20 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-093
Mfr. Part No.:
ROCMD51-25-20-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

109.625 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

20mm

Bore Size A

25mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 25mm x 20mm bores, offering enhanced misalignment capabilities compared to standard couplings while ensuring reliable performance through precision engineering.

Machined from lightweight 7075 aluminium for low inertia

Features enhanced misalignment tolerance with increased beam spacing

Constructed from North American sourced bar stock, ensuring quality compliance

Includes reference markings for easy identification of the larger bore

  • RS Stock No. 0801098
  • Mfr. Part No. ROCMD51-25-25-AN
Each
$580.36
  • RS Stock No. 0801094
  • Mfr. Part No. ROCMD51-25-21-AN
Each
$580.36
  • RS Stock No. 0801713
  • Mfr. Part No. ROCMD51-25-16-AN
Each
$580.36
  • RS Stock No. 0801063
  • Mfr. Part No. ROCMD51-24-20-AN
Each
$580.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy