Ruland, 2 in OD 24 mm, 3 in Length 20 mm Beam Coupling
- RS Stock No.:
- 801-063
- Mfr. Part No.:
- ROCMD51-24-20-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$580.36
(exc. GST)
$638.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.36 |
*price indicative
- RS Stock No.:
- 801-063
- Mfr. Part No.:
- ROCMD51-24-20-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 110.758 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 20mm | |
| Bore Size A | 24mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 110.758 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 20mm | ||
Bore Size A 24mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for 24mm x 20mm bores, offering a robust solution for connecting shafts with increased misalignment capabilities. It ensures reliable mechanical performance in demanding applications.
Machined from high-quality 7075 aluminium for strength and lightness
Features two sets of three spiral cuts for enhanced flexibility
Max shaft penetration is 37.0 mm for both bores, facilitating versatile setup
Offers a maximum speed of 6,000 RPM for efficient operation
Dynamic torque ratings ensure reliable performance through varying conditions
Related links
- Ruland 3 in Length 24 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 23 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
