Ruland, 2 in OD 25 mm, 3 in Length 25 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-098
Mfr. Part No.:
ROCMD51-25-25-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

108.765 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Bore Size A

25mm

Bore Size B

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed to accommodate precise torque transfers and enhanced misalignment capabilities. It features robust aluminium construction for durability and low inertia.

Machined from a single piece of 7075 aluminium for lightweight strength

Features a maximum speed rating of 6,000 RPM for high-performance applications

Includes two sets of three spiral cuts to improve flexibility under misalignment

Capable of supporting dynamic and static torque values up to 20.3 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy