- RS Stock No.:
- 881-4517
- Mfr. Part No.:
- 404603 GMPG
- Brand:
- Nidec
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$399.52
(exc. GST)
$439.47
(inc. GST)
Units | Per unit |
1 + | $399.52 |
- RS Stock No.:
- 881-4517
- Mfr. Part No.:
- 404603 GMPG
- Brand:
- Nidec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nidec 24Vdc Geared Motor, Series GMPG
Series GMPG DC motors fitted with a worm gearbox for higher torque and lower speed rotation.
Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30
Nidec Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 7.39 W |
Output Speed | 80 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 1 Nm |
Gearhead Type | Worm |
Gear Ratio | 62:1 |
Dimensions | 43.4 (Dia.) x 139 mm |
Current Rating | 2 A |
Length | 139mm |
Width | 43.4mm |
Core Construction | Permanent Magnet |
Series | GMPG |
Related links
- DOGA Geared DC Geared Motor 12 V dc 40 rpm
- Bosch Geared DC Geared Motor 12 V dc, 40 Ncm
- Mellor Electric KB Clockwise Geared AC Geared Motor 1 Phase, 230 V
- Mellor Electric Clockwise Shaded Pole Geared AC Geared Motor 230 V
- RS PRO Reversible Synchronous Geared AC Geared Motor 1 Phase, 240 V
- Crouzet Geared DC Geared Motor, 24 V dc
- Mellor Electric Shaded Pole Geared AC Geared Motor 230 V
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm