Ruland, 2 in OD 25 mm, 3 in Length 24 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-097
Mfr. Part No.:
ROCMD51-25-24-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

108.985 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size B

24mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

25mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed to provide precision connection with 25mm x 24mm bores, optimising alignment and torque transmission in various mechanical applications.

Made from lightweight 7075 aluminium for reduced inertia

Features a reference mark for easy identification of bore sizes

Machined from single material for enhanced structural integrity

Tested to exceed DIN 912 12.9 standards for maximum torque capabilities

Accommodates significant misalignment due to wide beam spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy