Ruland, 2 in OD 25 mm, 3 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-714
- Mfr. Part No.:
- ROCMD51-25-17-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$580.36
(exc. GST)
$638.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.36 |
*price indicative
- RS Stock No.:
- 801-714
- Mfr. Part No.:
- ROCMD51-25-17-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 109.907 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 17mm | |
| Bore Size A | 25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 109.907 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Bore Size B 17mm | ||
Bore Size A 25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling delivers precision and reliability by accommodating a 25mm x 17mm bore configuration, facilitating effective torque transfer in various mechanical applications.
Machined from a single piece of 7075 aluminium for reduced weight and low inertia
Offers enhanced misalignment accommodation compared to other series couplings
Manufactured under strict controls to meet RoHS3, REACH, and Conflict Minerals compliance
Dynamic torque rating up to 10.15 Nm for robust performance
Temperature range of -40°F to 225°F, ensuring versatility in diverse environments
Related links
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
