Ruland, 2 in OD 24 mm, 3 in Length 22 mm Beam Coupling
- RS Stock No.:
- 801-065
- Mfr. Part No.:
- ROCMD51-24-22-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$580.36
(exc. GST)
$638.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.36 |
*price indicative
- RS Stock No.:
- 801-065
- Mfr. Part No.:
- ROCMD51-24-22-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 110.482 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 22mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 110.482 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 22mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers precision engineering for synchronising motion in various applications. Its robust design allows for increased misalignment while ensuring reliable torque transmission, making it Ideal for demanding environments.
Machined from a single piece of high-quality 7075 aluminium for reduced weight and low inertia
Incorporates two sets of three spiral cuts for enhanced misalignment capabilities over traditional couplings
Features a reference mark for easy identification of the larger bore during installation
Complies with RoHS3, REACH, and Conflict Minerals regulations for sustainable manufacturing
- RS Stock No. 0801095
- Mfr. Part No. ROCMD51-25-22-AN
Each
$580.36
- RS Stock No. 0801203
- Mfr. Part No. ROCMD51-22-20-AN
Each
$580.36
- RS Stock No. 0801066
- Mfr. Part No. ROCMD51-24-23-AN
Each
$580.36
- RS Stock No. 0801683
- Mfr. Part No. ROCMD51-24-16-AN
Each
$580.36
Related links
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 24 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 23 mm Beam Coupling
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling








