Ruland, 2 in OD 24 mm, 3 in Length 18 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-060
Mfr. Part No.:
ROCMD51-24-18-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

110.962 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size B

18mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

24mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for optimal torque transmission and enhanced misalignment capabilities, featuring a robust 24mm x 18mm bore size suited for precision engineering applications.

Machined from a single piece of 7075 aluminium for lightweight performance

Increased space between beams for superior misalignment support compared to traditional couplings

Meets stringent DIN 912 12.9 standards for high torque capabilities

Reference mark on the outer diameter aids in identifying the larger bore

Dynamic torque ratings of 10.15 Nm (reversing) and 5.08 Nm (non-reversing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy