Ruland, 2 in OD 24 mm, 3 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-683
Mfr. Part No.:
ROCMD51-24-16-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

111.106 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Material

Aluminium

Bore Size A

24mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for precision alignment and flexibility in various engineering applications. Its robust build ensures reliable torque transmission while accommodating significant misalignments.

Machined from a single piece of 7075 aluminium for durability and low inertia

Allows for increased misalignment due to more space between each beam compared to other series

Features a reference mark for easy identification of the larger bore

Meets and exceeds DIN 912 12.9 standards for maximum torque capabilities

Static torque rating of 20.3 Nm, supporting high-performance setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy