RS PRO, 29 mm OD, 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-019
- Brand:
- RS PRO
Subtotal (1 unit)*
$88.90
(exc. GST)
$97.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.90 |
*price indicative
- RS Stock No.:
- 606-019
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Style | Two Piece | |
| Series | RCDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Style Two Piece | ||
Series RCDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 10 mm Bore, Black Oxide Steel
RS PRO Rigid Coupling is designed for secure and precise shaft connections. Ideal for applications requiring high torque transmission without backlash, this coupling ensures reliable performance in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced friction
Patchlock Anti-Vibration Screws: Enhances stability by preventing loosening during operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility and secure fit
Applications
Industrial machinery
Automation systems
Robotics
Conveyors
Additional Information
Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

