RS PRO, 29 mm OD Steel C45 (En8) (Black Oxide), 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-041
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.37 |
*price indicative
- RS Stock No.:
- 606-041
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Black Oxide Steel
RS PRO Rigid Coupling is designed to provide a secure connection between two shafts, ensuring precise alignment and torque transmission. Ideal for applications requiring minimal backlash, this coupling is perfect for maintaining system integrity in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced friction
Patchlock Anti-Vibration Screws: Minimises loosening under dynamic loads
Recommended shaft tolerance + 0 / – .013 mm: Facilitates easy installation and secure fit
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling

